0449145602 vs 44764-063 feature comparison

0449145602 Molex

Buy Now Datasheet

44764-063 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
Factory Lead Time 7 Weeks
Samacsys Manufacturer Molex
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P6 S0P6
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination TIN TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 30 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Plating Thickness 15u inch 30u inch
Reference Standard UL,CSA,TUV UL
Termination Type PRESS FIT SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.4 inch
Body Depth 0.83 inch
Body Length 0.382 inch
Body/Shell Style RECEPTACLE
Insertion Force-Max 8.0064 N
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Rated Current (Signal) 2.5 A
Withdrawl Force-Min 3.5584 N

Compare 0449145602 with alternatives

Compare 44764-063 with alternatives