0402WGG0111B2 vs RK73B1EGTC111G feature comparison

0402WGG0111B2 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73B1EGTC111G KOA Speer Electronics Inc

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
0.0625 W 0.063 W
110 Ω 110 Ω
FIXED RESISTOR FIXED RESISTOR
0402(1/16W,GJ TOL)
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
2% 2%
50 V 50 V
1 1
Yes
e4
Tape, Paper
GOLD OVER NICKEL

Compare 0402WGG0111B2 with alternatives

Compare RK73B1EGTC111G with alternatives