There are no models available for this part yet.
Overview of 0402WGG0111B2 by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0402WGG0111B2 by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 0402WGG0111B2 by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
0402(1/16W,GJ TOL)
|
Size Code
|
0402
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 0402WGG0111B2
This table gives cross-reference parts and alternative options found for 0402WGG0111B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGG0111B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-111GTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 0402WGG0111B2 vs RMC10-111GTP |
0402WGG0111C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGG0111B2 vs 0402WGG0111C4E |
RK73B1ETBC111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGG0111B2 vs RK73B1ETBC111G |
RMC10-111GB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | 0402WGG0111B2 vs RMC10-111GB |
SG73P1ETBK111G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGG0111B2 vs SG73P1ETBK111G |
SG73S1ELTP111G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGG0111B2 vs SG73S1ELTP111G |
RK73B1ETTE111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGG0111B2 vs RK73B1ETTE111G |
0402WGG0111B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGG0111B2 vs 0402WGG0111B2E |
0402WGG0111T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGG0111B2 vs 0402WGG0111T4E |
0402WGG0111CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGG0111B2 vs 0402WGG0111CCE |