0402NPO680JC2AR
vs
NP00402680J1HRB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
CINETECH IND CO LTD
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
unknown
Capacitance
0.000068 µF
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.64 mm
0.55 mm
JESD-609 Code
e4
Length
1.02 mm
1 mm
Manufacturer Series
0402(50V,NP0)
0402(G,JTOL)
Multilayer
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
Bulk
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
NP0
0402 ( G, J TOL )
Size Code
0402
0402
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Width
0.51 mm
0.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
Custom Capabilities
Other Cap.& Volt. Available On Request
Compare 0402NPO680JC2AR with alternatives
Compare NP00402680J1HRB with alternatives