Part Details for NP00402680J1HRB by Cinetech Industrial Co Ltd
Overview of NP00402680J1HRB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NP00402680J1HRB
NP00402680J1HRB CAD Models
NP00402680J1HRB Part Data Attributes
|
NP00402680J1HRB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP00402680J1HRB
Cinetech Industrial Co Ltd
CAP,CERAMIC,68PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.& Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(G,JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( G, J TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for NP00402680J1HRB
This table gives cross-reference parts and alternative options found for NP00402680J1HRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00402680J1HRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NP00402680J1HNR | Cinetech Industrial Co Ltd | Check for Price | CAP,CERAMIC,68PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NP00402680J1HRB vs NP00402680J1HNR |
0402NPO680JC2AR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | NP00402680J1HRB vs 0402NPO680JC2AR |
CMC-050/680JN0402T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | NP00402680J1HRB vs CMC-050/680JN0402T13 |
DSU0402C680JN | Dubilier | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | NP00402680J1HRB vs DSU0402C680JN |
0402G680J500SW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | NP00402680J1HRB vs 0402G680J500SW-B |
0402NPO680JE2AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | NP00402680J1HRB vs 0402NPO680JE2AT |
NMC-L0402NP0680J50TRP | NIC Components Corp | Check for Price | CAP,CERAMIC,68PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NP00402680J1HRB vs NMC-L0402NP0680J50TRP |
CMC-050/680JN0402W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | NP00402680J1HRB vs CMC-050/680JN0402W |
0402NP0680JT2AR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,68PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NP00402680J1HRB vs 0402NP0680JT2AR |
0402G680J500SNT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | NP00402680J1HRB vs 0402G680J500SNT-A |