0402N1R8B250LT
vs
HH15N1R8B250LG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
PROSPERITY DIELECTRICS CO LTD
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000018 µF
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.55 mm
JESD-609 Code
e3
Length
1 mm
1 mm
Manufacturer Series
0402
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5.5556%
5.5556%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
TR, 13 Inch
Positive Tolerance
5.5556%
5.5556%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
0402(N,25V,LT10)
Size Code
0402
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
0.5 mm
Base Number Matches
1
2
Compare 0402N1R8B250LT with alternatives
Compare HH15N1R8B250LG with alternatives