HH15N1R8B250LG
vs
0402NP01R8BC1AR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000018 µF
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.55 mm
0.64 mm
Length
1 mm
1.02 mm
Multilayer
Yes
Yes
Negative Tolerance
5.5556%
5.5556%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
TR, 13 Inch
Positive Tolerance
5.5556%
5.5556%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0402
0402
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
0.5 mm
0.51 mm
Base Number Matches
2
1
JESD-609 Code
e4
Manufacturer Series
0402(25V,NP0)
Series
NP0
Terminal Finish
Silver/Palladium (Ag/Pd)
Compare HH15N1R8B250LG with alternatives
Compare 0402NP01R8BC1AR with alternatives