0402HP-39NXJSW vs 4-2176086-0 feature comparison

0402HP-39NXJSW Coilcraft Inc

Buy Now Datasheet

4-2176086-0 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC TE CONNECTIVITY LTD
Package Description 0402 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0402 0402
Core Material Ceramic Ceramic
DC Resistance 0.43 Ω 0.43 Ω
Inductance-Nom (L) 0.039 µH 0.039 µH
Inductor Application POWER INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.61 mm 0.6 mm
Package Length 1.09 mm 1.15 mm
Package Style SMT SMT
Package Width 0.71 mm 0.7 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR
Rated Current-Max 0.45 A 0.45 A
Self Resonance Frequency 2600 MHz 2600 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Construction High Frequency
Quality Factor-Min (at L-nom) 56
Special Feature Q MEASURED AT 900 MHZ

Compare 0402HP-39NXJSW with alternatives

Compare 4-2176086-0 with alternatives