4-2176086-0 vs 0402HP-39NXJRW feature comparison

4-2176086-0 TE Connectivity

Buy Now Datasheet

0402HP-39NXJRW Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD COILCRAFT INC
Package Description CHIP 0402
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Case/Size Code 0402 0402
Construction High Frequency
Core Material Ceramic Ceramic
DC Resistance 0.43 Ω 0.43 Ω
Inductance-Nom (L) 0.039 µH 0.039 µH
Inductor Application RF INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.6 mm 0.61 mm
Package Length 1.15 mm 1.09 mm
Package Style SMT SMT
Package Width 0.7 mm 0.71 mm
Packing Method TR TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom) 56
Rated Current-Max 0.45 A 0.45 A
Self Resonance Frequency 2600 MHz 2600 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 900 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 4-2176086-0 with alternatives

Compare 0402HP-39NXJRW with alternatives