0402HP-25NXJRW vs AWHP0011070625NJ00 feature comparison

0402HP-25NXJRW Coilcraft Inc

Buy Now Datasheet

AWHP0011070625NJ00 Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC CHILISIN ELECTRONICS CORP
Package Description 0402 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0402 0402
Core Material Ceramic CERAMIC
DC Resistance 0.26 Ω 0.31 Ω
Inductance-Nom (L) 0.025 µH 0.025 µH
Inductor Application POWER INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.61 mm 0.6 mm
Package Length 1.09 mm 1.1 mm
Package Style SMT SMT
Package Width 0.71 mm 0.7 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
Rated Current-Max 0.7 A 0.7 A
Self Resonance Frequency 3150 MHz 3150 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Construction Rectangular
Reference Standard AEC-Q200

Compare 0402HP-25NXJRW with alternatives

Compare AWHP0011070625NJ00 with alternatives