AWHP0011070625NJ00 vs 0402HP-25NXJSW feature comparison

AWHP0011070625NJ00 Chilisin Electronics Corp

Buy Now Datasheet

0402HP-25NXJSW Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP COILCRAFT INC
Package Description CHIP 0402
Reach Compliance Code unknown compliant
Case/Size Code 0402 0402
Construction Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.31 Ω 0.26 Ω
Inductance-Nom (L) 0.025 µH 0.025 µH
Inductor Application RF INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.6 mm 0.61 mm
Package Length 1.1 mm 1.09 mm
Package Style SMT SMT
Package Width 0.7 mm 0.71 mm
Packing Method TR, Paper, 7 Inch TR, PUNCHED PAPER, 7 INCH
Rated Current-Max 0.7 A 0.7 A
Reference Standard AEC-Q200
Self Resonance Frequency 3150 MHz 3150 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn63Pb37)

Compare AWHP0011070625NJ00 with alternatives

Compare 0402HP-25NXJSW with alternatives