0402F104Z160PT
vs
0402F104Z160CB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PILKOR ELECTRONICS CO LTD
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 0402
, 0402
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Size,Cap. Value & Volt Available
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.5 mm
Length
1 mm
1 mm
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
SMT
SMT
Packing Method
TR
Box
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
0402F(16V)
Size Code
0402
0402
Temperature Characteristics Code
Y5V
Y5V
Temperature Coefficient
30/-80% ppm/°C
-80/+30% ppm/°C
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare 0402F104Z160PT with alternatives
Compare 0402F104Z160CB with alternatives