Part Details for 0402F104Z160CB by Fenghua (HK) Electronics Ltd
Overview of 0402F104Z160CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402F104Z160CB
0402F104Z160CB CAD Models
0402F104Z160CB Part Data Attributes
|
0402F104Z160CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402F104Z160CB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.1uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | Box | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402F104Z160CB
This table gives cross-reference parts and alternative options found for 0402F104Z160CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402F104Z160CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402F104Z160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | 0402F104Z160CB vs 0402F104Z160ST |
SCM05F104ZONI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.1uF, 0402, | Surge Components Inc | 0402F104Z160CB vs SCM05F104ZONI |
SCM05F104ZOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.1uF, 0402, | Surge Components Inc | 0402F104Z160CB vs SCM05F104ZOND |
0402F104Z160PT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.1uF, 0402, | PILKOR Electronics Co Ltd | 0402F104Z160CB vs 0402F104Z160PT |
SCM05F104ZONH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.1uF, 0402, | Surge Components Inc | 0402F104Z160CB vs SCM05F104ZONH |
0402F104Z160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | 0402F104Z160CB vs 0402F104Z160C |
0402F104Z160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, Y5V, -80/+30ppm/Cel TC, 0.1uF, 0402 | PILKOR Electronics Co Ltd | 0402F104Z160CB vs 0402F104Z160NT |
0402F104Z160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | 0402F104Z160CB vs 0402F104Z160S |
0402F104Z160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.1uF, 0402, | PILKOR Electronics Co Ltd | 0402F104Z160CB vs 0402F104Z160N |