0402CS-3N6XGRY vs 0402CS-3N6XGSW feature comparison

0402CS-3N6XGRY Coilcraft Inc

Buy Now Datasheet

0402CS-3N6XGSW Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP 0402
Reach Compliance Code compliant compliant
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.066 Ω 0.066 Ω
Inductance-Nom (L) 0.0036 µH 0.0036 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.66 mm 0.66 mm
Package Length 1.19 mm 1.19 mm
Package Style SMT SMT
Package Width 0.64 mm 0.64 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
Rated Current-Max 0.84 A 0.84 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 6800 MHz 6800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare 0402CS-3N6XGRY with alternatives

Compare 0402CS-3N6XGSW with alternatives