0402CS-16NXGLU
vs
WQCW1005Z0G16NTB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
WALSIN TECHNOLOGY CORP
Package Description
0402
0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
0402
0402
Construction
Rectangular
Chip
Core Material
CERAMIC
Wirewound
DC Resistance
0.22 Ω
0.22 Ω
Inductance-Nom (L)
0.016 µH
0.016 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.66 mm
0.66 mm
Package Length
1.19 mm
1.19 mm
Package Style
SMT
SMT
Package Width
0.64 mm
0.64 mm
Packing Method
TR
TR, Paper, 7 Inch
Rated Current-Max
0.56 A
0.56 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
3100 MHz
3100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
250 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Quality Factor-Min (at L-nom)
24
Compare 0402CS-16NXGLU with alternatives
Compare WQCW1005Z0G16NTB with alternatives