WQCW1005Z0G16NTB vs 0402CS-16NXGRW feature comparison

WQCW1005Z0G16NTB Walsin Technology Corporation

Buy Now Datasheet

0402CS-16NXGRW Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP COILCRAFT INC
Package Description 0402 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Chip Rectangular
Core Material Wirewound CERAMIC
DC Resistance 0.22 Ω 0.22 Ω
Inductance-Nom (L) 0.016 µH 0.016 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.66 mm 0.66 mm
Package Length 1.19 mm 1.19 mm
Package Style SMT SMT
Package Width 0.64 mm 0.64 mm
Packing Method TR, Paper, 7 Inch TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom) 24
Rated Current-Max 0.56 A 0.56 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 3100 MHz 3100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Tolerance 2% 2%
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL
Test Frequency 250 MHz

Compare WQCW1005Z0G16NTB with alternatives

Compare 0402CS-16NXGRW with alternatives