0402CS-10NXGLW vs ST235RAA10NGQH feature comparison

0402CS-10NXGLW Coilcraft Inc

Buy Now Datasheet

ST235RAA10NGQH Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP 0503
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.2 Ω 0.195 Ω
Inductance-Nom (L) 0.01 µH 0.01 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.66 mm 0.66 mm
Package Length 1.19 mm 1.19 mm
Package Style SMT SMT
Package Width 0.64 mm 0.64 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
Rated Current-Max 0.48 A 0.48 A
Reference Standard AEC-Q200
Self Resonance Frequency 3900 MHz 3680 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Tin/Silver/Copper - Matte Tin -with Nickel barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Quality Factor-Min (at L-nom) 21

Compare 0402CS-10NXGLW with alternatives

Compare ST235RAA10NGQH with alternatives