Part Details for ST235RAA10NGQH by Coilcraft Inc
Overview of ST235RAA10NGQH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST235RAA10NGQH
ST235RAA10NGQH CAD Models
ST235RAA10NGQH Part Data Attributes
|
ST235RAA10NGQH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST235RAA10NGQH
Coilcraft Inc
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0503 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.195 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 21 | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 3680 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ST235RAA10NGQH
This table gives cross-reference parts and alternative options found for ST235RAA10NGQH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST235RAA10NGQH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NIN-HK100GMTR500F | NIC Components Corp | Check for Price | General Purpose Inductor, | ST235RAA10NGQH vs NIN-HK100GMTR500F |
0402CS-10NXGRQ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | ST235RAA10NGQH vs 0402CS-10NXGRQ |
0402CS-10NXGTU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | ST235RAA10NGQH vs 0402CS-10NXGTU |
SDWL1005C10NGSTF | Sunlord | Check for Price | General Purpose Inductor | ST235RAA10NGQH vs SDWL1005C10NGSTF |
0402CS-10NXGEQ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.01uH, 2%, Ceramic-Core, 0502, | ST235RAA10NGQH vs 0402CS-10NXGEQ |
ST235RAA10NGRZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | ST235RAA10NGQH vs ST235RAA10NGRZ |
BWCS0012070710NG00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | ST235RAA10NGQH vs BWCS0012070710NG00 |
ST235RAA10NGRH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | ST235RAA10NGQH vs ST235RAA10NGRH |
WQCW1005Z0G10NTB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | ST235RAA10NGQH vs WQCW1005Z0G10NTB |
0402CS-10NXGLW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | ST235RAA10NGQH vs 0402CS-10NXGLW |