0402B332K250NT vs C0402X7R332K250NT feature comparison

0402B332K250NT PILKOR Electronics Co Ltd

Buy Now Datasheet

C0402X7R332K250NT Eyang Technology Development Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PILKOR ELECTRONICS CO LTD EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description , 0402 , 0402
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0033 µF 0.0033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Size,Cap. Value & Volt Available
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, Paper
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series 0402B(25V) C0402X7R(25V)
Size Code 0402 0402
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.5 mm 0.5 mm
Base Number Matches 3 1

Compare 0402B332K250NT with alternatives

Compare C0402X7R332K250NT with alternatives