C0402X7R332K250NT vs SCM05B332KANI feature comparison

C0402X7R332K250NT Eyang Technology Development Co Ltd

Buy Now Datasheet

SCM05B332KANI Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD SURGE COMPONENTS INC
Package Description , 0402 , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0033 µF 0.0033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper TR, Paper, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series C0402X7R(25V)
Size Code 0402 0402
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare C0402X7R332K250NT with alternatives

Compare SCM05B332KANI with alternatives