0395372017 vs 20020034-G172B01LF feature comparison

0395372017 Molex

Buy Now Datasheet

20020034-G172B01LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 10 Weeks
Additional Feature POLARIZED
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 17 17
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 3.31 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 2
Mounting Type PANEL
Safety Approval UL

Compare 0395372017 with alternatives

Compare 20020034-G172B01LF with alternatives