Part Details for 0395372017 by Molex
Overview of 0395372017 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395372017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395372017-ND
|
DigiKey | TERM BLOCK PLUG 17POS 5.08MM Min Qty: 504 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3731 | Buy Now |
DISTI #
0395372017
|
Avnet Americas | Conn Eurostyle Block F 17 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395372017) RoHS: Compliant Min Qty: 504 Package Multiple: 126 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0764 / $6.0756 | Buy Now |
DISTI #
MOL39537-2017
|
Heilind Electronics | 5.08MM EURO PLUG VERT ME RWE LK 17CKT | Americas - 0 in Stock |
|
$6.8418 / $7.5260 | Buy Now |
DISTI #
000000000002977450
|
Sager | Pluggable Terminal Blocks 5.08MM EURO PLUG VERT ME RWE BLK 17CKT Min Qty: 504 | 0 |
|
$6.2100 / $7.0600 | Buy Now |
Part Details for 0395372017
0395372017 CAD Models
0395372017 Part Data Attributes
|
0395372017
Molex
Buy Now
Datasheet
|
Compare Parts:
0395372017
Molex
Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0395372017
This table gives cross-reference parts and alternative options found for 0395372017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395372017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20020034-H172B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 0395372017 vs 20020034-H172B01LF |
20020012-H174B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 0395372017 vs 20020012-H174B01LF |
20020036-H171B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 0395372017 vs 20020036-H171B01LF |
20020036-H174B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 0395372017 vs 20020036-H174B01LF |
20020034-H172B01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 0395372017 vs 20020034-H172B01LF |
20020034-G172B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 0395372017 vs 20020034-G172B01LF |
20020012-H173B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 0395372017 vs 20020012-H173B01LF |
20020035-H171B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 0395372017 vs 20020035-H171B01LF |
20020034-G173B01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 0395372017 vs 20020034-G173B01LF |
20020035-G171B01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 0395372017 vs 20020035-G171B01LF |