0395240003 MolexBuy Now Datasheet |
257-603/000-008 WAGO Innovative ConnectionsBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | MOLEX LLC | WAGO CORP |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | FRONT/SIDE ENTRY |
Fastening Method | SCREW | SPRING LOADED |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 3 | 3 |
Rated Current | 15 A | 15 A |
Rated Voltage | 300 V | 300 V |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | STRIP TERMINAL BLOCK |
Wire Cross Section | 3.31 mm2 | 2.5 mm2 |
Wire Gauge | 12 AWG | 12 AWG |
Base Number Matches | 1 | 1 |
Mounting Type | BOARD | |
Safety Approval | CSA; UL | |