0395240003 vs 257-403/000-009 feature comparison

0395240003 Molex

Buy Now Datasheet

257-403/000-009 WAGO Innovative Connections

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC WAGO CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 10 Weeks
Additional Feature POLARIZED FRONT/SIDE ENTRY
Fastening Method SCREW SPRING LOADED
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 3.31 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Mounting Type BOARD
Safety Approval CSA; UL

Compare 0395240003 with alternatives

Compare 257-403/000-009 with alternatives