0387007303 vs 4-1437665-7 feature comparison

0387007303 Molex

Buy Now Datasheet

4-1437665-7 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Package Description LOW HALOGEN AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type BOARD PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 3 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Additional Feature POLYETHYLENE, 94V-0
Safety Approval UL

Compare 0387007303 with alternatives

Compare 4-1437665-7 with alternatives