0325010.HXP vs 0326012.MXDP feature comparison

0325010.HXP Littelfuse Inc

Buy Now Datasheet

0326012.MXDP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic TIME LAG TIME DELAY/SLOW-BLOW
Body Height 32.72 mm 31.75 mm
Body Length or Diameter 6.99 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AB 3AB
JESD-609 Code e3
Joule Integral-Nom 137 J 618 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 400 A 1500 A
Rated Current 10 A 12 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V
Reference Standard CE; CSA; KC; PSE; UL CSA; CE; UL
Surface Mount NO NO
Terminal Finish TIN Nickel (Ni)
Terminal Shape PIN WIRE END CAP
Trip Time or Delay 14400 s 5 s
Base Number Matches 2 1

Compare 0325010.HXP with alternatives

Compare 0326012.MXDP with alternatives