0318002.HXP
vs
0318002VX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
FAST
FAST
Body Height
32.72 mm
32.72 mm
Body Length or Diameter
6.985 mm
6.99 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3AG
JESD-609 Code
e3
e3
Joule Integral-Nom
5 J
5 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
100 A
100 A
Rated Current
2 A
2 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KC; PSE; UL
CE; CSA; KTL; PSE; UL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
5 s
Base Number Matches
1
2
Compare 0318002.HXP with alternatives
Compare 0318002VX with alternatives