0318002.HXP vs ADA002 feature comparison

0318002.HXP Littelfuse Inc

Buy Now Datasheet

ADA002 Conquer Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST TIME LAG
Body Height 32.72 mm 31.7 mm
Body Length or Diameter 6.985 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AG
JESD-609 Code e3
Joule Integral-Nom 5 J 8 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BOX
Rated Breaking Capacity 100 A 100 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KC; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape PIN WIRE END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1
Pre-arcing Time-Min 2000 ms

Compare 0318002.HXP with alternatives

Compare ADA002 with alternatives