0318.200P
vs
MIMRF25V0,2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
MERSEN S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
FAST
Body Height
32.72 mm
7.7 mm
Body Length or Diameter
6.99 mm
8.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
35 A
35 A
Rated Current
0.2 A
0.2 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; UL
IEC; SEMKO; UL
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Packing Method
BOX
Pre-arcing Time-Min
0.003 ms
Compare 0318.200P with alternatives
Compare MIMRF25V0,2 with alternatives
MIMRF25V0,2 vs MIMRT25V0.2
MIMRF25V0,2 vs MIMRF25V0.2
MIMRF25V0,2 vs SGS.200
MIMRF25V0,2 vs 7033.816
MIMRF25V0,2 vs 217.200XP
MIMRF25V0,2 vs MI6T25V0,2
MIMRF25V0,2 vs 34.5036
MIMRF25V0,2 vs 0235.200MRET1P
MIMRF25V0,2 vs GFE.200