MIMRF25V0,2
vs
7033.816
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
MERSEN S A
SCHURTER INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
TIME LAG
Body Height
7.7 mm
31.8 mm
Body Length or Diameter
8.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
BOX
BOX
Pre-arcing Time-Min
0.003 ms
5000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.2 A
0.2 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
IEC; SEMKO; UL
CSA
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Joule Integral-Nom
2 J
Compare MIMRF25V0,2 with alternatives
MIMRF25V0,2 vs MIMRT25V0.2
MIMRF25V0,2 vs MIMRF25V0.2
MIMRF25V0,2 vs SGS.200
MIMRF25V0,2 vs 217.200XP
MIMRF25V0,2 vs MI6T25V0,2
MIMRF25V0,2 vs 34.5036
MIMRF25V0,2 vs 0235.200MRET1P
MIMRF25V0,2 vs GFE.200
MIMRF25V0,2 vs MI6SB25V0,2
Compare 7033.816 with alternatives