0312010.VXP
vs
AGC-10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LITTELFUSE INC
COOPER INDUSTRIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
FAST
FAST
Body Height
31.75 mm
32 mm
Body Length or Diameter
6.35 mm
6.3 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
298 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
200 A
200 A
Rated Current
10 A
10 A
Rated Voltage(AC)
250 V
125 V
Reference Standard
CE; CSA; KTL; PSE; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Base Number Matches
1
2
HTS Code
8536.10.00.20
Compare 0312010.VXP with alternatives
Compare AGC-10 with alternatives