031201.8HX
vs
031201.8M
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
LITTELFUSE INC
|
|
Reach Compliance Code |
unknown
|
|
Blow Characteristic |
FAST
|
|
Body Height |
31.75 mm
|
|
Body Length or Diameter |
6.35 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
3 J
|
|
Mounting Feature |
INLINE/HOLDER
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
100 A
|
|
Rated Current |
1.8 A
|
|
Rated Voltage(AC) |
250 V
|
|
Reference Standard |
CE; CSA; PSE; UL
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
END CAP
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 031201.8HX with alternatives