0312007VX vs GGC7 feature comparison

0312007VX Littelfuse Inc

Buy Now Datasheet

GGC7 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 118 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Breaking Capacity 200 A 200 A
Rated Current 7 A 7 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
ECCN Code EAR99
Fuse Size 3AG

Compare 0312007VX with alternatives

Compare GGC7 with alternatives