GGC7 vs 0312007.P feature comparison

GGC7 Mersen Electrical Power

Buy Now Datasheet

0312007.P Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AG
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200 A 200 A
Rated Current 7 A 7 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; KTL; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3
Joule Integral-Nom 118 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin (Sn)

Compare GGC7 with alternatives

Compare 0312007.P with alternatives