0312003.HXP vs BK/AGC-3-R feature comparison

0312003.HXP Littelfuse Inc

Buy Now Datasheet

BK/AGC-3-R Cooper Industries

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Samacsys Modified On 2022-07-27 08:26:00
Total Weight 1807.35
Category CO2 Kg 3.5
CO2 6325.724999999999
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AG
Joule Integral-Nom 14 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BOX
Rated Breaking Capacity 100 A 100 A
Rated Current 3 A 3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KC; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 0312003.HXP with alternatives

Compare BK/AGC-3-R with alternatives