0312.750VX vs BK8/AGC-3/4B feature comparison

0312.750VX Littelfuse Inc

Buy Now Datasheet

BK8/AGC-3/4B Eaton Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC EATON CORP
Reach Compliance Code unknown compliant
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 3
ECCN Code EAR99

Compare 0312.750VX with alternatives

Compare BK8/AGC-3/4B with alternatives