0312.750VX
vs
0312.750HXP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
compliant
Blow Characteristic
FAST
FAST
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
1 J
1 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
0.75 A
0.75 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; UL
CE; CSA; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
NICKEL
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
Fuse Size
3AG
Trip Time or Delay
5 s
Compare 0312.750VX with alternatives
Compare 0312.750HXP with alternatives