03028BR332BJZH7189 vs 03028BR332BJUH7246 feature comparison

03028BR332BJZH7189 KEMET Corporation

Buy Now Datasheet

03028BR332BJUH7246 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
not_compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0033 µF 0.0033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.91 mm 0.91 mm
e0 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH BULK
5% 5%
100 V 100 V
MIL-PRF-55681 MIL-PRF-55681
0603 0603
YES YES
BR BR
15% ppm/°C 15% ppm/°C
TIN LEAD OVER NICKEL Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.81 mm 0.81 mm
1 1

Compare 03028BR332BJZH7189 with alternatives

Compare 03028BR332BJUH7246 with alternatives