Part Details for 03028BR332BJZH7189 by KEMET Corporation
Overview of 03028BR332BJZH7189 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03028BR332BJZH7189
03028BR332BJZH7189 CAD Models
03028BR332BJZH7189 Part Data Attributes
|
03028BR332BJZH7189
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
03028BR332BJZH7189
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 03028BR332BJZH7189
This table gives cross-reference parts and alternative options found for 03028BR332BJZH7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03028BR332BJZH7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03028BR332BJZC7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BR332BJZH7189 vs 03028BR332BJZC7189 |
03028BR332BJZM7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | 03028BR332BJZH7189 vs 03028BR332BJZM7246 |
03028BR332BJUC7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | 03028BR332BJZH7189 vs 03028BR332BJUC7246 |
03028BR332BJUM7292 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | 03028BR332BJZH7189 vs 03028BR332BJUM7292 |
03028BR332BJUC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BR332BJZH7189 vs 03028BR332BJUC |
03028BR332BJZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BR332BJZH7189 vs 03028BR332BJZM |
03028BR332BJZH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BR332BJZH7189 vs 03028BR332BJZH |
03028-BR332BJZMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | Vishay Intertechnologies | 03028BR332BJZH7189 vs 03028-BR332BJZMB |
03028BR332BJUL7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BR332BJZH7189 vs 03028BR332BJUL7189 |
03028-BR332BJZT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BR, 0.0033 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | 03028BR332BJZH7189 vs 03028-BR332BJZT |