0297010.H
vs
0297010WXNV
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Body Breadth |
3.8 mm
|
3.8 mm
|
Body Height |
8.8 mm
|
8.8 mm
|
Body Length or Diameter |
10.9 mm
|
10.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
MINI
|
|
Joule Integral-Nom |
122 J
|
93 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
1000 A
|
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Trip Time or Delay |
0.03 s
|
|
Base Number Matches |
1
|
3
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 32 VDC: 1000A
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare 0297010.H with alternatives
Compare 0297010WXNV with alternatives