Datasheets
0297010WXNV by: Littelfuse Inc

Electric Fuse, 10A, 32VDC, Inline/holder, ROHS COMPLIANT

Part Details for 0297010WXNV by Littelfuse Inc

Overview of 0297010WXNV by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 0297010WXNV

Part # Distributor Description Stock Price Buy
ComSIT USA MINI BLADE FUSE RATED 32V Electric Fuse, 10A, 32VDC, Inline/holder RoHS: Not Compliant Europe - 16510
RFQ

Part Details for 0297010WXNV

0297010WXNV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0297010WXNV Part Data Attributes

0297010WXNV Littelfuse Inc
Buy Now Datasheet
Compare Parts:
0297010WXNV Littelfuse Inc Electric Fuse, 10A, 32VDC, Inline/holder, ROHS COMPLIANT
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 1000A
Body Breadth 3.8 mm
Body Height 8.8 mm
Body Length or Diameter 10.9 mm
Circuit Protection Type ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom 93 J
Mounting Feature INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Rated Current 10 A
Rated Voltage(DC) 32 V
Surface Mount NO
Terminal Finish SILVER
Terminal Shape TAB/BLADE

Alternate Parts for 0297010WXNV

This table gives cross-reference parts and alternative options found for 0297010WXNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297010WXNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0297010.WXNV Electric Fuse, Fast Blow, 10A, 1000A (IR), MINI, Littelfuse Inc 0297010WXNV vs 0297010.WXNV
0297010.H Electric Fuse, 10A, 1000A (IR), MINI, Littelfuse Inc 0297010WXNV vs 0297010.H

0297010WXNV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0297010WXNV by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0297010WXNV by Littelfuse Inc

  • Please alert me when 0297010WXNV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0297010WXNV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0297010WXNV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0297010WXNV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0297010WXNV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0297010WXNV by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: