0287035 vs 0287035.L feature comparison

0287035 Littelfuse Inc

Buy Now Datasheet

0287035.L Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Body Breadth 5.08 mm 5.1 mm
Body Height 12.19 mm 18.8 mm
Body Length or Diameter 19.05 mm 19.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 2280 J 2300 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 1000 A 1000 A
Rated Current 35 A 35 A
Rated Voltage(DC) 32 V 32 V
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Reference Standard CSA; UL
Terminal Finish Tin (Sn)
Trip Time or Delay 0.08 s

Compare 0287035 with alternatives

Compare 0287035.L with alternatives