0287035.L vs 0287035.PXCN feature comparison

0287035.L Littelfuse Inc

Buy Now Datasheet

0287035.PXCN Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Breadth 5.1 mm 5.1 mm
Body Height 18.8 mm 18.8 mm
Body Length or Diameter 19.1 mm 19.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 2300 J 2300 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 1000 A 1000 A
Rated Current 35 A 35 A
Rated Voltage(DC) 32 V 32 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.08 s 0.08 s
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE

Compare 0287035.L with alternatives

Compare 0287035.PXCN with alternatives