0263004L
vs
202004G
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Height |
7.62 mm
|
4.19 mm
|
Body Length or Diameter |
3.68 mm
|
9.45 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e0
|
Joule Integral-Nom |
3 J
|
3 J
|
Mounting Feature |
THROUGH HOLE
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
4 A
|
4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
TIN/LEAD (SN/PB)
|
Terminal Shape |
PIN WIRE
|
GULL WING
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
6.35 mm
|
|
|
|
Compare 0263004L with alternatives
Compare 202004G with alternatives