202004G vs 0675004.MXE feature comparison

202004G Littelfuse Inc

Buy Now Datasheet

0675004.MXE Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST SLOW
Body Breadth 6.35 mm
Body Height 4.19 mm 11 mm
Body Length or Diameter 9.45 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e0
Joule Integral-Nom 3 J 28 J
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount YES NO
Terminal Finish TIN/LEAD (SN/PB) TIN LEAD
Terminal Shape GULL WING PIN WIRE
Base Number Matches 1 1
Trip Time or Delay 14400 s

Compare 202004G with alternatives

Compare 0675004.MXE with alternatives