0263004.WXL
vs
0202004.HXG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
VERY FAST
FAST
Body Length or Diameter
3.94 mm
9.45 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
Joule Integral-Nom
3 J
3 J
Mounting Feature
THROUGH HOLE
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
4 A
4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA, PSE, UL
CSA, UL
Surface Mount
NO
YES
Terminal Shape
PIN WIRE
GULL WING
Trip Time or Delay
0.1 s
2 s
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Body Breadth
6.35 mm
Body Height
4.19 mm
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 0263004.WXL with alternatives
Compare 0202004.HXG with alternatives