0263004.WXL
vs
34.7121
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
SCHURTER INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
VERY FAST
TIME LAG
Body Length or Diameter
3.94 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
Joule Integral-Nom
3 J
67 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
BULK
BAG
Rated Breaking Capacity
50 A
50 A
Rated Current
4 A
4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA, PSE, UL
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
0.1 s
Base Number Matches
1
1
Pbfree Code
Yes
Body Height
8.5 mm
JESD-609 Code
e3
Pre-arcing Time-Min
120000 ms
Terminal Finish
TIN
Compare 0263004.WXL with alternatives
Compare 34.7121 with alternatives