0262.005V vs 02740.005V feature comparison

0262.005V Littelfuse Inc

Buy Now Datasheet

02740.005V Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic VERY FAST VERY FAST
Body Height 7.37 mm 8.89 mm
Body Length or Diameter 5.97 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MICRO MICRO
JESD-609 Code e4
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 10000 A 10000 A
Rated Current 0.005 A 0.005 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; QPL; UL CSA; QPL; UL
Surface Mount NO NO
Terminal Finish GOLD
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s 5 s
Base Number Matches 2 1

Compare 0262.005V with alternatives

Compare 02740.005V with alternatives