02740.005V vs 02790.005V feature comparison

02740.005V Littelfuse Inc

Buy Now Datasheet

02790.005V Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST VERY FAST
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MICRO MICRO
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 10000 A 10000 A
Rated Current 0.005 A 0.005 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; QPL; UL CSA; QPL; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 5 s 5 s
Base Number Matches 1 1
Operating Temperature-Max 85 °C

Compare 02740.005V with alternatives

Compare 02790.005V with alternatives