0253004.MR vs MCR-4TR feature comparison

0253004.MR Littelfuse Inc

Buy Now Datasheet

MCR-4TR Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 125 VDC : 300 A PRE-ARC TIME AT 125 VDC: 0.67 S; RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST FAST
Body Height 7.11 mm 7.54 mm
Body Length or Diameter 2.8 mm 3.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
Joule Integral-Nom 2 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CCC; CSA; CUL; PSE; TUV; QPL; UL CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.004 s
Base Number Matches 1 1
HTS Code 8536.10.00.40
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 0253004.MR with alternatives

Compare MCR-4TR with alternatives